The SSCSLNN150PG2A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 250psi and has an accuracy of ±0.25%. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. It can operate within a temperature range of -40 to 85°C and has a maximum supply current of 3mA. The sensor is designed for board mounting and is suitable for measuring pressure in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSLNN150PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.