The SSCSLNT1.6BAAA5 is an absolute pressure sensor from Honeywell, operating over a pressure range of 0bar to 1.6bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 4bar and has a response time of 1ms. The device is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The sensor is suitable for use in air or gas media and has a temperature operating range of -40°C to 85°C. It is available in a 4-pin SIP package.
Honeywell SSCSLNT1.6BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.