The SSCSLNV100MGAA3 is a gage pressure sensor from Honeywell, offering a measurement range of 0bar to 0.1bar with an accuracy of ±0.25%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.1mA. The device is designed for board mount applications and features a 4-pin SIP package. It can be powered by a supply voltage between 3V and 3.6V, and its output voltage ranges from 0.33V to 2.97V.
Honeywell SSCSLNV100MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.