
Board mount pressure sensor with analog voltage output, ranging from 0 to 10 bar (0 to 145.04 PSI) with a maximum operating pressure of 246.56 PSI. Features a 0.25% accuracy and a 1ms response time. Operates with a 5V supply voltage and a 3mA maximum supply current. Housed in a 4-pin SIP package with through-hole mounting and PC pin termination. Suitable for medical applications, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell SSCSMNN010BGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSMNN010BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | No Port |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNN010BGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
