
The TruStability SSC Analog Pressure Sensor operates over a temperature range of -40°C to 85°C and is rated for a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It has a supply current of 2mA and a DC rated voltage of 5V. The sensor is available in a SIP package and is designed for gauge pressure measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCSMNN010KGAF5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Port Style | No Port |
| Pressure Type | Gauge |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNN010KGAF5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
