The TruStability SSC differential pressure sensor is a SIP-packaged device with an operating temperature range of -40°C to 85°C. It is designed for board mount applications and features an I2C output. The sensor is RoHS compliant and has a maximum operating pressure of 120PSI, with an operating pressure of 30PSI.
Honeywell SSCSMNN030PD4A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.