
The TruStability SSC SSCSMNN050KGAF5 is an analog pressure sensor from Honeywell. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum current of 2mA. The sensor is packaged in a SIP format and is designed for gauge pressure measurements. It has a high accuracy of 0.25% and is suitable for various applications in the environmental sensing domain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCSMNN050KGAF5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 7.25PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Port Style | No Port |
| Pressure Type | Gauge |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSMNN050KGAF5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.