The Honeywell SSCSMNN060PG7A3 is a gage pressure sensor with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. It operates over a pressure range of 0 to 60psi and can withstand an overload pressure of 120psi. The device is accurate to ±0.25 and has a response time of 0.46. It is designed for use in air or gas environments and is suitable for board mount applications. The sensor is packaged in a SIP module with 4 pins and has an operating temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |