The SSCSMNN2.5BG5A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 2.5 bar. It can withstand a maximum overload pressure of 6 bar and has a maximum operating supply voltage of 3.6V. The device has an accuracy of ±0.25% and a response time of 0.46 seconds. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1mA. The sensor is designed for use in air and gas media and is available in a 4-pin SIP module package.
Honeywell SSCSMNN2.5BG5A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.