The Honeywell SSCSMNN2.5BG6A3 is a gage pressure sensor with an operating pressure range of 0 to 2.5bar and a maximum overload pressure of 6bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The device is suitable for use in air or gas media and has a response time of 0.46. It is a 4-pin SIP module with a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The operating temperature range is -40 to 85 degrees Celsius.
Honeywell SSCSMNN2.5BG6A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.