The SSCSMNT2.5BG7A5 is a gage pressure sensor with an operating pressure range of 0 to 2.5 bar and a maximum overload pressure of 6 bar. It operates on a supply voltage of 4.75 to 5.25 VDC and has a maximum supply current of 3 mA. The device has an accuracy of ±0.25% and a response time of 0.46 seconds. The SSCSMNT2.5BG7A5 is a board mount pressure sensor with a 4-pin SIP module package and is suitable for use in air and gas media. It is designed to operate over a temperature range of -40 to 85°C.
Honeywell SSCSMNT2.5BG7A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.