The SSCSMNV030PD4A3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -30psi to 30psi. It can withstand a maximum overload pressure of 60psi and has an accuracy of ±0.25. The sensor requires a supply voltage between 3 and 3.6 volts and draws a maximum current of 2.1mA. It is suitable for use in air and gas media and has a response time of 0.46ms. The SSCSMNV030PD4A3 is available in a SIP module package and is suitable for board mount applications.
Honeywell SSCSMNV030PD4A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.