
Differential pressure sensor with a 0.25% accuracy, designed for general environmental sensing. Features a ceramic construction in a SIP package with through-hole mounting and PC pin termination. Operates across a wide temperature range from -40°C to 85°C, with a pressure range of -1 PSI to 1 PSI. Utilizes a 5V supply voltage and provides an analog voltage output.
Honeywell SSCSNBN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
