
The TruStability SSC Differential Pressure Sensor is a 5V device with an operating temperature range of -20°C to 85°C. It features a SIP package and operates at a supply current of 2mA. The sensor is designed for differential pressure measurements and has a DC rated voltage of 5V.
Sign in to ask questions about the Honeywell SSCSNBN001PDAC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN001PDAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Differential |
| Series | TruStability™ SSC |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN001PDAC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.