Honeywell SSCSNBN002NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 22.87mm |
| Length | 27.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN002NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.