
Differential pressure sensor with a 0.25% accuracy, operating from -40°C to 85°C. Features a 5V supply voltage, 2mA supply current, and 1ms response time. This piezoresistive sensor offers an analog voltage output and a barbless port style, suitable for through-hole mounting with PC pin termination.
Honeywell SSCSNBN005NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN005NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.