Sign in to ask questions about the Honeywell SSCSNBN005PDAC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN005PDAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 22.87mm |
| Length | 27.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN005PDAC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.