
The TruStability SSC Absolute Pressure Sensor is a 4-pin SIP package device with a nominal supply current of 2mA and a maximum supply voltage of 5.25V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor provides an analog output voltage of 4.5V and has a response time of 1ms. It is designed for use in pressure measurement applications and is suitable for use in environments with operating pressures up to 30PSI.
Sign in to ask questions about the Honeywell SSCSNBN015PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN015PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
