
The TruStability SSC Absolute Pressure Sensor operates over a temperature range of -20°C to 85°C, with a supply voltage of 5V and a supply current of 2mA. It features a package quantity of 20 and a termination type of PC Pin. The sensor has a DC rated voltage of 5V and an operating supply voltage of 5V. It is designed for use in applications with an operating pressure of up to 15PSI.
Honeywell SSCSNBN015PAAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Absolute |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.