
The TruStability SSC Absolute Pressure Sensor operates within a temperature range of -40°C to 85°C. It features a supply voltage of 5V and a supply current of 2mA. The sensor is available in a SIP-4 package and is designed for use in pressure measurement applications.
Sign in to ask questions about the Honeywell SSCSNBN015PAAC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN015PAAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN015PAAC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.