
The TruStability SSC differential pressure sensor is a 15PSI device with an operating temperature range of -20°C to 85°C. It operates on a 5V supply voltage with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor has an operating supply current of 2mA and features an analog output. It is available in a SIP-4 package quantity of 20.
Honeywell SSCSNBN015PDAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Differential |
| Series | TruStability™ SSC |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.