
The TruStability SSC Vented Gauge Pressure Sensor is a 15PSI, 5V, SIP-4 package device. It operates within a temperature range of -20°C to 85°C and has a supply current of 2mA. The sensor is designed for use in general pressure sensing applications and is part of the TruStability SSC series.
Honeywell SSCSNBN015PGAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.