
The TruStability SSC Absolute Pressure Sensor is a 4-pin SIP package device with a 30PSI operating pressure range. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and has a response time of 1ms. It operates on a 5V supply voltage with a nominal supply current of 2mA and a maximum supply current of 3mA.
Sign in to ask questions about the Honeywell SSCSNBN030PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
