
The TruStability SSC Absolute Pressure Sensor from Honeywell operates within a temperature range of -20°C to 85°C and is designed for use in applications up to 60PSI. This pressure sensor features a supply voltage of 5V and a supply current of 2mA. The device is available in a SIP package and is suitable for board mount applications. The sensor is rated for a DC voltage of 5V and has an operating supply voltage of 5V.
Sign in to ask questions about the Honeywell SSCSNBN030PAAB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN030PAAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PAAB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.