
Piezoresistive pressure sensor with a 30 PSI maximum operating pressure and 0.25% accuracy. Features a gauge pressure type, analog output, and operates within a 4.75V to 5.25V supply voltage range. This through-hole mount component is housed in a SIP package with PC pin termination and a 1ms response time. It is RoHS compliant and designed for operation between -40°C and 85°C.
Honeywell SSCSNBN030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
