
The TruStability SSC pressure sensor from Honeywell is a board mount device with a SIP-4 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The sensor has a supply current of 2mA and is designed for gauge pressure measurements. It is part of the TruStability SSC series and is available in a package quantity of 20.
Sign in to ask questions about the Honeywell SSCSNBN030PGAB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN030PGAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PGAB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.