
Differential pressure sensor module with a 0.5V to 4.5V analog voltage output, designed for measuring pressures from -60 psi to 60 psi. Features 0.25% accuracy, 1ms response time, and operates within a 4.75V to 5.25V supply voltage range. Housed in a 4-pin SIP package with PC pin termination, this sensor is suitable for medical applications and operates from -40°C to 85°C.
Honeywell SSCSNBN060PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 22.87mm |
| Length | 27.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN060PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.