
The TruStability SSC Vented Gauge Pressure Sensor is a RoHS compliant, ceramic SIP-4 package device. It operates within a temperature range of -40°C to 85°C and measures pressure up to 250PSI. The sensor has a response time of 1ms and a nominal supply current of 2mA. It is designed for use in general pressure sensing applications and is part of the TruStability SSC series.
Sign in to ask questions about the Honeywell SSCSNBN100PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNBN100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN100PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.