The Honeywell SSCSNNN100PAAA5 is an absolute pressure sensor with a maximum operating pressure range of 0 to 100psi and a maximum overload pressure of 250psi. It has a maximum supply current of 3mA and a typical operating supply voltage of 5V. The device is accurate to ±0.25% and has a response time of 1ms. It is designed for use in air and gas media and is available in a 4-pin SIP package.
Honeywell SSCSNNN100PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.