
This TruStability SSC absolute pressure sensor from Honeywell features an accuracy of 0.25% and a response time of 1ms. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 3.3V. The sensor is packaged in a ROHS compliant SIP-4 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell SSCSNNN600MAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSNNN600MAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 8.7PSI |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 1.6mA |
| Termination | PCB |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNNN600MAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.