The SSCSNNT001PG2A3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a supply voltage of 3.3V, with a maximum supply current of 2.1mA. The operating temperature range is -40°C to 85°C, and the package is a SIP module with 4 pins.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |