This gage pressure sensor from Honeywell measures pressures from 0 to 5psi with an accuracy of ±0.25%. It operates from a supply voltage of 4.75 to 5.25V and has a maximum supply current of 3mA. The device is housed in a 4-pin SIP module package and has a response time of 0.46 seconds. It is designed for use in air and gas media and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |