
The TruStability SSC pressure sensor is an analog voltage output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a vented gauge pressure type and a barbed port style. The sensor is RoHS compliant and has a package style of SIP. It is designed for use in environments with a maximum pressure of 30PSI and an operating pressure of 5PSI.
Sign in to ask questions about the Honeywell SSCSRNN005PGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSRNN005PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSRNN005PGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.