The differential pressure sensor operates over a range of -60psi to 60psi with an accuracy of ±0.25. It can withstand a maximum overload pressure of 120psi and has a response time of 0.46. The device is powered by a supply voltage of up to 3.6V, drawing a maximum current of 2.1mA. It is designed for use in air or gas media and is suitable for operation over a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCSRNN060PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.