The Honeywell SSCSRNN250MG2A5 is a gage pressure sensor with an operating pressure range of 0 to 0.25 bar and a maximum overload pressure of 1.4 bar. It operates at a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. The sensor has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed for use in air or gas environments and is available in a 4-pin SIP module package. The sensor is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
Honeywell SSCSRNN250MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.