The TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is available in a SIP package. The sensor is RoHS compliant and suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCSRRD001PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.