
The TruStability SSC differential pressure sensor is a Honeywell product with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 30PSI. The sensor features a barbed port style and a PC pin termination. It is RoHS compliant and suitable for use in general applications.
Honeywell SSCSRRN005PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.