
The TruStability SSC Analog Voltage Pressure Sensor from Honeywell features an accuracy of 0.25% and is designed for use in applications where a high level of precision is required. The sensor is housed in a SIP package and is suitable for operating temperatures between -40°C and 85°C. It is also RoHS compliant and features a vented gauge pressure type with a maximum operating pressure of 30PSI and a standard operating pressure of 5PSI.
Honeywell SSCSRRN005PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.