
The TruStability SSC Absolute Pressure Sensor from Honeywell is a board mount pressure sensor with an operating temperature range of -40°C to 85°C. It features a 0.25% accuracy and is RoHS compliant. The sensor has a SIP package and a PC Pin termination.
Sign in to ask questions about the Honeywell SSCSSND060PA2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSND060PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSND060PA2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.