
The TruStability SSC pressure sensor is a vented gauge device with a nominal supply current of 1.6mA and an operating temperature range of -40°C to 85°C. It features a response time of 1ms and is compliant with RoHS regulations. The sensor is available in a SIP package and is suitable for use in applications where pressure measurements are required.
Honeywell SSCSSND060PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 60PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.