
The TruStability SSCS pressure sensor is a digital, I2C output device with an operating supply voltage of 3.3V and a supply current of 1.6mA. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor measures absolute pressure up to 100PSI and is available in a RoHS compliant, ceramic SIP-4 package.
Sign in to ask questions about the Honeywell SSCSSND100PA2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSND100PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSND100PA2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
