
The TruStability SSC pressure sensor is a vented gauge device with an operating pressure of 150PSI. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is RoHS compliant and has a termination of PC Pin. It operates on a supply voltage of 3.3V and has an accuracy of 0.25%. The sensor is available in a SIP package and is suitable for board mount applications.
Sign in to ask questions about the Honeywell SSCSSND150PG2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSND150PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSND150PG2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.