
The TruStability SSC differential pressure sensor is a RoHS compliant, ceramic, SIP-4 packaged device. It operates over a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 30PSI. The sensor provides an analog voltage output and is suitable for applications where differential pressure measurements are required. It is part of the TruStability SSC series from Honeywell.
Honeywell SSCSSNN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.