
The TruStability SSC pressure sensor is a vented gauge pressure sensor with an analog voltage output. It operates within a temperature range of -40°C to 85°C and is suitable for pressures up to 30PSI with a typical operating pressure of 5PSI. The sensor is packaged in a SIP format with PC pin termination. It is RoHS compliant and features an accuracy of 0.25%. The sensor is part of the TruStability SSC series.
Honeywell SSCSSNN005PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
