
The TruStability SSC Absolute Pressure Sensor operates within a temperature range of -40°C to 85°C and is supplied with 5V. It features a supply current of 2mA and an accuracy of 0.25%. The sensor is packaged in a SIP format and is compliant with RoHS regulations.
Honeywell SSCSSNN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
