The TruStability SSC differential pressure sensor is a SIP-packaged device with an I2C output. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The sensor measures pressure up to 30PSI with an operating pressure of 15PSI. It features an accuracy of 0.25% and is part of the TruStability SSC series.
Sign in to ask questions about the Honeywell SSCSSNN015PD5A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSNN015PD5A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSNN015PD5A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.