
The TruStability SSC differential pressure sensor is a RoHS compliant, ceramic, SIP-4 package device. It operates over a temperature range of -20°C to 85°C and has a supply voltage of 5V with a current consumption of 2mA. The sensor provides an accuracy of 0.25% and is designed for use in pressure measurement applications. It is suitable for use in environments with operating pressures up to 60PSI and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SSCSSNN015PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCSSNN015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSSNN015PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.