This gage pressure sensor from Honeywell operates within a pressure range of 0 to 15psi and can withstand a maximum overload pressure of 30psi. It requires a supply voltage between 4.75 and 5.25 volts and draws a maximum supply current of 3mA. The sensor's accuracy is ±0.25% and its response time is 0.46 seconds. It is designed for use in air and gas media and is suitable for operating temperatures between -40°C and 85°C.
Honeywell SSCSSNN015PG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.