The TruStability SSCSNN015PG6A5 is a pressure sensor from Honeywell, featuring a vented gauge design with an operating pressure of 15PSI and a maximum pressure rating of 30PSI. It offers an accuracy of 0.25% and is suitable for use in environments with temperatures ranging from -40°C to 85°C. This board-mount pressure sensor is RoHS compliant and utilizes a PC pin termination. It does not have a port and is designed for use with I2C output.
Honeywell SSCSSNN015PG6A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.