The Honeywell SSCSSNN100PG6A5 is a gage pressure sensor with a 0-100psi operating range and a maximum overload pressure of 250psi. It operates on a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 3 milliamps. The device has a response time of 0.46 seconds and an operating temperature range of -40 to 85 degrees Celsius. It is designed for use in air or gas media and is available in a 4-pin SIP module package.
Honeywell SSCSSNN100PG6A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.